Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-662
- Mfr. Part No.:
- 3-145-539
- Brand:
- Schurter
Subtotal (1 unit)*
£34.82
(exc. VAT)
£41.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.82 |
*price indicative
- RS Stock No.:
- 879-662
- Mfr. Part No.:
- 3-145-539
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Illuminated Push-Button Switch from series is designed to enhance user interaction with tactile feedback while ensuring reliable performance in demanding environments. This switch features ring illumination, enabling visibility in low-light conditions and catering to various applications across industrial settings. The elegant stainless steel housing not only offers durability but also aesthetic appeal, making it suitable for modern interfaces. Its compatibility with standard power connections allows for quick and effortless installation, solidifying its position as a go-to solution for professionals seeking a high-quality switch.
Features Durable stainless steel construction for enhanced reliability
Illuminated design improves visibility and user experience in low-light areas
Offers a tactile response, providing clear feedback upon actuation
Designed for easy installation with standard power connections
Suitable for a variety of applications, including industrial environments
Available with different illumination options, tailored to specific needs
Complies with international standards, ensuring quality and safety
Offers a long operational lifetime, reducing maintenance requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
