Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V

Subtotal (1 unit)*

£28.35

(exc. VAT)

£34.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.35

*price indicative

Packaging Options:
RS Stock No.:
879-650
Mfr. Part No.:
3-145-527
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP40

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter MSM is a robust Metal Push-Button Switch designed to deliver reliability even in challenging environments. Perfect for industrial applications, it operates at switching voltages up to 250 VAC and boasts both momentary and illuminated options. Crafted with a stainless steel housing and high-quality tactile feedback, this switch ensures durability and aesthetics, making it suitable for various applications. Its options for illumination, including area and ring illumination, enhance visibility, while the sleek design offers modern functionality with both practical and Visual appeal.

Metal construction provides durability and modern aesthetics

Available in a variety of illumination options for enhanced visibility

Momentary action design allows for a responsive operation

Engineered with torsion protection for easier installation

Sealed to IP67 standards, ensuring resistance to dust and water ingress

High-quality materials assure longevity and reliability

Quick connect terminals facilitate fast and easy installation

Compatible with diverse environments, including industrial settings

Attractive tactile feedback enhances user experience

Customisable options available on request for specific designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy