Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 879-647
- Mfr. Part No.:
- 3-145-524
- Brand:
- Schurter
Subtotal (1 unit)*
£34.82
(exc. VAT)
£41.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.82 |
*price indicative
- RS Stock No.:
- 879-647
- Mfr. Part No.:
- 3-145-524
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches are designed for robust performance in demanding industrial environments. These momentary action switches offer versatility with options for non-illuminated and illuminated designs. Their construction features high-quality materials like stainless steel and anodised aluminium, ensuring durability while maintaining an attractive aesthetic. With a voltage capacity of up to 250 VAC and a switching current ranging from 0.1 A to 10 A, these switches are Ideal for various applications requiring reliable control. Whether you need standard push buttons or illuminated indicators, the series provides a tactile feedback experience while ensuring safety and longevity in operation.
Constructed from Durable stainless steel for optimal longevity
Available in momentary action and with various illumination options
Support for a switching voltage range of 30 VDC to 250 VAC
Incorporates quick connect terminals for easy installation
Long lifespan of up to 1.5 million actuations for reliability
IP66 and IP67 ratings ensure protection against water and dust ingress
Available with torsion protection to allow easier positioning
Compliant with CE and UKCA declarations for user confidence
Customisable design options for size, colour, and illumination types
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
