Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 879-626
- Mfr. Part No.:
- 3-145-449
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-626
- Mfr. Part No.:
- 3-145-449
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is engineered for versatility and reliability, catering to a variety of industrial applications. This robust Push-Button Switch supports switching voltages of up to 250 VAC, providing a momentary action mechanism Ideal for diverse use cases. Crafted with high-quality materials such as stainless steel and anodised aluminium, it guarantees durability in demanding environments. The option for illumination enhances user interaction, while the innovative design incorporates features like anti-rotation protection, ensuring effortless and secure installation. Whether you need non-illuminated or illuminated designs, the stands out as a premium solution that combines functionality with aesthetic appeal.
Supports switching voltages from 30 VDC to 250 VAC for flexible application
Momentary action mechanism facilitates instantaneous control
Available in illuminated and non-illuminated styles to suit various designs
Constructed with Durable stainless steel and anodised aluminium for long-lasting use
Incorporates anti-rotation protection to simplify installation
Features quick connect terminals to Streamline wiring and enhance efficiency
High-quality tactile feedback improves user experience and operational efficiency
Customisable with a variety of design options for tailored solutions
Tested for protection classes IP66 and IP67 to ensure resistance to dust and water ingress
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
