Schneider Electric XB4 Series Illuminated Illuminated Push Button Switch, Flush, 22.5 mm Cutout Red, 1 NO, IP65
- RS Stock No.:
- 879-536
- Mfr. Part No.:
- XB4BP483BG5EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£102.59
(exc. VAT)
£123.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.59 |
*price indicative
- RS Stock No.:
- 879-536
- Mfr. Part No.:
- XB4BP483BG5EX
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 22.5mm | |
| Series | XB4 | |
| Mount Type | Flush | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush Illuminated | |
| Terminal Type | FASTON | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Illumination Voltage | 120V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Chrome Plated Metal | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 22.5mm | ||
Series XB4 | ||
Mount Type Flush | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration 1 NO | ||
Push Button Style Flush Illuminated | ||
Terminal Type FASTON | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Illumination Voltage 120V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Chrome Plated Metal | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 61000-6-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust illuminated push button switch features a Durable metal construction and a 22mm diameter, designed to provide reliable operation in demanding applications.
Chrome-plated metal face adds durability and aesthetic appeal
Operates with a wide voltage range of 24-120V AC/DC for versatile use
Offers high-pressure resistance of 7,000,000 Pa for increased reliability
Designed for harsh environments with IP65 and NEMA classifications for dust and water resistance
Achieves a mechanical lifespan of 5 million cycles, ensuring long-term performance
Related links
- Schneider Electric XB4 Series Illuminated Illuminated Push Button Switch 22.5 mm Cutout White IP65
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Red
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange, 1 NO/1
- Schneider Electric Harmony XB4 Series Green Flush Push Button Head IP66 IP69 CSA
- Schneider Electric XB4 Series Illuminated Pushbutton Socket 1 NO/1 NC IP67, IP69
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP65


