Siemens 3SB2 Series Indicator Light, Front, 16 mm Cutout Blue, On-Off, IP65
- RS Stock No.:
- 772-796
- Mfr. Part No.:
- 3SB2001-6CF06
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 772-796
- Mfr. Part No.:
- 3SB2001-6CF06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator Light | |
| Illuminated | No | |
| Cutout Diameter | 16mm | |
| Series | 3SB2 | |
| Mount Type | Front | |
| Push Button Colour | Blue | |
| Contact Configuration | On-Off | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 19mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator Light | ||
Illuminated No | ||
Cutout Diameter 16mm | ||
Series 3SB2 | ||
Mount Type Front | ||
Push Button Colour Blue | ||
Contact Configuration On-Off | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 19mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Indicator light round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.
Supports round pushbutton design
Includes Durable plastic construction
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Clear IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout White IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Red IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Green IP65
- Siemens 3SB2 Series Indicator Light 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Red IP65

