Siemens 3SB2 Series Illuminated Push Button Switch, Front, 16 mm Cutout Green, 1 NO, IP65
- RS Stock No.:
- 772-786
- Mfr. Part No.:
- 3SB2226-0LE01
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£27.44
(exc. VAT)
£32.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.44 |
*price indicative
- RS Stock No.:
- 772-786
- Mfr. Part No.:
- 3SB2226-0LE01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 3SB2 | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Front | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Push Button Style | Round | |
| Terminal Type | Tab | |
| Push Button Shape | Extended | |
| IP Rating | IP65 | |
| Push Button Diameter | 16mm | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 3SB2 | ||
Cutout Diameter 16mm | ||
Push Button Actuation Momentary | ||
Mount Type Front | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Push Button Style Round | ||
Terminal Type Tab | ||
Push Button Shape Extended | ||
IP Rating IP65 | ||
Push Button Diameter 16mm | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Illuminated pushbutton round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.
Supports round pushbutton design
Includes Durable plastic construction
Includes CE and EAC certification
Related links
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Green IP65
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch 16 mm Cutout Red IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Key Switch 16 mm Cutout Black IP65

