Siemens 3SB2 Series Key Switch, Front, 16 mm Cutout Black, 2 NO, IP65

Subtotal (1 unit)*

£89.54

(exc. VAT)

£107.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.54

*price indicative

RS Stock No.:
778-823
Mfr. Part No.:
3SB2210-4QA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch

Illuminated

No

Series

3SB2

Cutout Diameter

16mm

Push Button Actuation

Latching

Mount Type

Front

Push Button Colour

Black

Contact Configuration

2 NO

Push Button Style

Key Operated

Terminal Type

Tab

Push Button Shape

Round

IP Rating

IP65

Push Button Diameter

16mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
CZ
The Siemens Keyswitch round plastic is designed to provide clear Visual indication and reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and enhanced operator visibility.

Supports round pushbutton design

Includes Durable plastic construction

Includes CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy