Siemens 3SB2 Series Selector Switch, Plate, 16 mm Cutout White, 2P, IP65

Image representative of range

Subtotal (1 unit)*

£15.94

(exc. VAT)

£19.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£15.94

*price indicative

RS Stock No.:
770-132
Mfr. Part No.:
3SB2000-2HG01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch

Illuminated

No

Cutout Diameter

16mm

Series

3SB2

Mount Type

Plate

Push Button Actuation

Latching

Push Button Colour

White

Contact Configuration

2P

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

19mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL

Body Material

Plastic

COO (Country of Origin):
CZ

Related links