Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, Blue, Green, Red LED, IP67
- RS Stock No.:
- 725-704
- Mfr. Part No.:
- 3-148-434
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£24.79
(exc. VAT)
£29.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.79 |
*price indicative
- RS Stock No.:
- 725-704
- Mfr. Part No.:
- 3-148-434
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
- COO (Country of Origin):
- CH
The Schurter MSM Switch is a high-performance Push-Button Switch designed for precision and reliability in industrial applications. Offering a robust switching capacity of up to 5 A with an IP67 rating, it effectively resists dust and water, making it Ideal for both indoor and outdoor installations. This version features ring illumination with RGB options, enhancing visibility and aesthetic appeal. Crafted from premium materials, including stainless steel, this switch guarantees not only exceptional durability but also a modern design suitable for various settings. With quick connect terminals, installation is both speedy and efficient, ensuring that the MSM provides seamless operation and user satisfaction across numerous applications.
The Schurter MSM Switch is a high-performance Push-Button Switch designed for precision and reliability in industrial applications. Offering a robust switching capacity of up to 5 A with an IP67 rating, it effectively resists dust and water, making it Ideal for both indoor and outdoor installations. This version features ring illumination with RGB options, enhancing visibility and aesthetic appeal. Crafted from premium materials, including stainless steel, this switch guarantees not only exceptional durability but also a modern design suitable for various settings. With quick connect terminals, installation is both speedy and efficient, ensuring that the MSM provides seamless operation and user satisfaction across numerous applications.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
