Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-701
- Mfr. Part No.:
- 3-148-431
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£24.79
(exc. VAT)
£29.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.79 |
*price indicative
- RS Stock No.:
- 725-701
- Mfr. Part No.:
- 3-148-431
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter MSM is a robust metal line switch designed for superior functionality in demanding environments. This switch combines an elegant design with practical features tailored for momentary action applications. Built to withstand the rigours of industrial use, it offers a varied range of illuminations including area and ring illumination, ensuring Visual clarity even in low-light settings. Its stainless steel and anodised aluminium construction not only enhances aesthetic appeal but also provides exceptional durability against harsh conditions. Ideal for control panels, automotive, and other demanding applications, the MSM delivers dependable performance with a long operational life.
The Schurter MSM is a robust metal line switch designed for superior functionality in demanding environments. This switch combines an elegant design with practical features tailored for momentary action applications. Built to withstand the rigours of industrial use, it offers a varied range of illuminations including area and ring illumination, ensuring Visual clarity even in low-light settings. Its stainless steel and anodised aluminium construction not only enhances aesthetic appeal but also provides exceptional durability against harsh conditions. Ideal for control panels, automotive, and other demanding applications, the MSM delivers dependable performance with a long operational life.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
