Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-625
- Mfr. Part No.:
- 3-148-356
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 725-625
- Mfr. Part No.:
- 3-148-356
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches are expertly designed to deliver robust performance in demanding industrial environments. Built with high-quality materials, these switches are equipped with ring illumination for enhanced visibility. They support switching voltages from 30 VDC to 250 VAC, making them highly versatile for various applications. The momentary action mechanism ensures precise control, while the anti-rotation feature allows for straightforward installation. Their IP67 rating ensures protection against dust and water, which is Crucial for reliability in outdoor or harsh settings.
The Schurter Metal Line Switches are expertly designed to deliver robust performance in demanding industrial environments. Built with high-quality materials, these switches are equipped with ring illumination for enhanced visibility. They support switching voltages from 30 VDC to 250 VAC, making them highly versatile for various applications. The momentary action mechanism ensures precise control, while the anti-rotation feature allows for straightforward installation. Their IP67 rating ensures protection against dust and water, which is Crucial for reliability in outdoor or harsh settings.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
