TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Green LED, IP67 250 V
- RS Stock No.:
- 686-319
- Mfr. Part No.:
- AVH25LSSFE6122604
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£156.15
(exc. VAT)
£187.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £156.15 | £26.025 |
*price indicative
- RS Stock No.:
- 686-319
- Mfr. Part No.:
- AVH25LSSFE6122604
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Switch Operation | On-On | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | AVH25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 26A | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Switch Operation On-On | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series AVH25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 26A | ||
Standards/Approvals RoHS Compliant | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Related links
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
- RS PRO MPB22 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250
