C & K NP Series Pushbutton, Momentary, Threaded, 11 mm Cutout, Form Z, IP68, 5 V dc
- RS Stock No.:
- 685-616
- Mfr. Part No.:
- NP8S2R202GE
- Brand:
- C & K
Subtotal (1 pack of 5 units)*
£186.23
(exc. VAT)
£223.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.23 | £37.246 |
*price indicative
- RS Stock No.:
- 685-616
- Mfr. Part No.:
- NP8S2R202GE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 11 mm | |
| Series | NP | |
| Mount Type | Threaded | |
| Contact Configuration | Form Z | |
| Terminal Type | PC | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Dome | |
| Contact DC Voltage | 5V dc | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10mA | |
| Height | 20.52mm | |
| Length | 14.3mm | |
| Standards/Approvals | RoHS | |
| Width | 11.9mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 11 mm | ||
Series NP | ||
Mount Type Threaded | ||
Contact Configuration Form Z | ||
Terminal Type PC | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Dome | ||
Contact DC Voltage 5V dc | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10mA | ||
Height 20.52mm | ||
Length 14.3mm | ||
Standards/Approvals RoHS | ||
Width 11.9mm | ||
- COO (Country of Origin):
- CN
The C & K Sealed Industrial Pushbutton Switch is engineered for reliability in challenging environments, making it an indispensable component for applications in industries such as military, transportation, and off-road settings. This switch offers exceptional protection against dust and moisture, ensuring Durable performance even under harsh conditions. Designed for a life cycle of up to 1,000,000 operations, it provides unmatched longevity. This versatile pushbutton switch meet specific requirements, making it Ideal for diverse use cases and ensuring optimal user experience.
IP68 sealed for maximum durability in harsh environments
Capable of handling up to 5A resistive load providing versatility
RoHS compliant to meet environmental standards
SPDT Double Break functionality enhances safety and reliability
Epoxy Terminal seal guarantees protection against environmental exposure
Related links
- C & K NP Series Pushbutton Panel Mount SPDT 32 V
- C & K NP Series Push Button Switch Panel SPDT 32 V dc 1 kV ac
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
