RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch, Latching, Through Hole, 16.2mm Cutout, 1 NC + 1 NO,
- RS Stock No.:
- 523-740
- Mfr. Part No.:
- 1.15.108.976/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-740
- Mfr. Part No.:
- 1.15.108.976/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | LUMOTAST 75 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NC + 1 NO | |
| Voltage Rating | 230V | |
| IP Rating | IP65 | |
| Manufacturer Part No. | 1.15.108.976/0000 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Series LUMOTAST 75 | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration 1 NC + 1 NO | ||
Voltage Rating 230V | ||
IP Rating IP65 | ||
Manufacturer Part No. 1.15.108.976/0000 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbuttons and signal lamps have been in use for decades. They are the most successful monoswitches in RAFI history. The wide range of collar shapes in classic design and the established terminal and leg ending concept make the LUMOTAST 75 series one of your most reliable components. The pushbuttons and signal lamps are available in IP 65 protection class according to DIN. They come with a 2.5 mm higher collar than the variant with IP 40, due to the additional seal. Lenses and diffusing discs must be ordered separately.
Water jet protection class IP 65 on front
Mounting hole diameter 16.2 mm
3 collar shapes also rectangular
Lamp socket T4.5 full-surface illumination with LED is possible
Related links
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
