RAFI LUMOTAST 16 Series Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, 35V, IP65, IP67
- RS Stock No.:
- 523-703
- Mfr. Part No.:
- 1.15.210.021/0100
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-703
- Mfr. Part No.:
- 1.15.210.021/0100
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | LUMOTAST 16 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 35V | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 1.15.210.021/0100 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Series LUMOTAST 16 | ||
Mounting Type Through Hole | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Voltage Rating 35V | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 1.15.210.021/0100 | ||
- COO (Country of Origin):
- HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications.
Option C-LAB variant with replaceable legend inserts
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Max 35 V or 100 mA
Water jet protection class IP 65 and IP 67 on front
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
