RAFI LUMOTAST 16 Series Illuminated Push Button Switch, Latching, Through Hole, 16.2mm Cutout, 2 NC + 1 NO, 250V, IP65,
- RS Stock No.:
- 523-694
- Mfr. Part No.:
- 1.15.216.003/0300
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-694
- Mfr. Part No.:
- 1.15.216.003/0300
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | LUMOTAST 16 | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Red | |
| Contact Configuration | 2 NC + 1 NO | |
| Voltage Rating | 250V | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 1.15.216.003/0300 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
Illuminated No | ||
Series LUMOTAST 16 | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Through Hole | ||
Push Button Colour Red | ||
Contact Configuration 2 NC + 1 NO | ||
Voltage Rating 250V | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 1.15.216.003/0300 | ||
- COO (Country of Origin):
- HU
The RAFI mushroom-headed pushbutton features compact installation dimensions and high degree of protection. The LUMOTAST 16 mushroom pushbutton offers a mushroom pushbutton for a wide range of applications and uses in the industrial sector.
Round mounting hole diameter 16.2 mm
Mounting depth 18 mm
Terminal male quick-connect terminal 2.8 x 0.5 mm
Solder ability lead-free soldering with maximum 280°C for 5 seconds
Water jet protection class IP 65 and IP 67 on front
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Switch 16.2mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
