RAFI LUMOTAST 16 Series Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, 35V, IP65, IP67
- RS Stock No.:
- 523-697
- Mfr. Part No.:
- 1.15.210.900/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-697
- Mfr. Part No.:
- 1.15.210.900/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | LUMOTAST 16 | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 35V | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 1.15.210.900/0000 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series LUMOTAST 16 | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Voltage Rating 35V | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 1.15.210.900/0000 | ||
- COO (Country of Origin):
- HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications. The LUMOTAST 16 C-LAB variant allows for easy customization, enabling users to combine different front ring colours with lenses to match their design preferences. Additionally, this flexible design supports the creation of customized label symbols or text.
Option C-LAB variant with replaceable legend inserts
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Max 35 V or 100 mA
Water jet protection class IP 65 and IP 67 on front
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
