RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, White

Stock information currently inaccessible
RS Stock No.:
523-683
Mfr. Part No.:
1.15.210.121/2500
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Series

LUMOTAST 16

Panel Cut Out Diameter

16.2mm

Mounting Type

Through Hole

Push Button Colour

Green

Contact Configuration

1 NO

Voltage Rating

35V

LED Colour

White

IP Rating

IP65, IP67

Manufacturer Part No.

1.15.210.121/2500

COO (Country of Origin):
HU
The RAFI illuminated pushbutton round collar features RAFI tactile switches providing crisp tactile feedback with a distinct key click. The LUMOTAST 16 illuminated pushbuttons offer a wide range of industrial applications and uses.

Illuminated by integrated LED

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts Standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy