RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, White
- RS Stock No.:
- 523-680
- Mfr. Part No.:
- 1.15.210.121/2600
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-680
- Mfr. Part No.:
- 1.15.210.121/2600
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | LUMOTAST 16 | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 35V | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 1.15.210.121/2600 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series LUMOTAST 16 | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Through Hole | ||
Push Button Colour Blue | ||
Contact Configuration 1 NO | ||
Voltage Rating 35V | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 1.15.210.121/2600 | ||
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton round collar features RAFI tactile switches providing crisp tactile feedback with a distinct key click. The LUMOTAST 16 illuminated pushbuttons offer a wide range of industrial applications and uses.
Illuminated by integrated LED
Option C-LAB variant with replaceable legend inserts
Mounting depth 18 mm
Gold or silver contacts
Contacts Standard 1NO
Max 35 V or 100 mA
Water jet protection class IP 65 and IP 67 on front
Related links
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2 NO,
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO,
