TE Connectivity FSM Series Illuminated Push Button Switch, Push-Push, Surface, 2.1 mm Cutout, SPST, Green LED, 12 V dc

Subtotal (1 pack of 350 units)*

£213.91

(exc. VAT)

£256.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£213.91£0.611

*price indicative

RS Stock No.:
478-410
Distrelec Article No.:
304-52-678
Mfr. Part No.:
1977067-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Push-Push

Actuator Colour

Ivory

Product Type

Push Button Switch

Illuminated

Yes

Series

FSM

Panel Cutout Size

2.1 mm

Mount Type

Surface

Contact Configuration

SPST

LED Colour

Green

Actuator Style

Round

Contact DC Voltage

12V dc

Minimum Operating Temperature

-35°C

Contact AC Voltage

12V ac

Switch Configuration

SPST

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Width

2.1mm

Length

840μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Height

3.4mm

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is designed to meet the modern demands of precision and efficiency in electrical applications. With a low profile and a round actuator, this switch is not only sleek but also highly functional, catering to a variety of designs. Featuring stainless steel construction with silver contact plating, it ensures durability and reliability while maintaining optimal performance at a 12 VDC operating voltage. This product is an ideal choice for engineers looking for a robust solution without compromising on space, making it perfect for compact electronic devices. Its tactile feedback provides assurance during activation, promoting user satisfaction. This switch offers a harmonious blend of form and function, making it a valuable addition to your electronic components.

Designed for surface mount applications, ensuring a streamlined integration into electronic devices

Offers tactile feedback, enhancing user experience during operation

Utilises durable materials, promising longevity and resistance to wear

Operates effectively within a wide temperature range, accommodating various environmental conditions

Features an extended actuator profile for easy accessibility in tight spaces

Available in a packaging method that supports efficient distribution and storage

Compliant with major regulatory standards, offering peace of mind for environmental concerns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy