TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-734
- Distrelec Article No.:
- 304-61-336
- Mfr. Part No.:
- 2316531-5
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£309.47
(exc. VAT)
£371.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £309.47 | £20.631 |
*price indicative
- RS Stock No.:
- 470-734
- Distrelec Article No.:
- 304-61-336
- Mfr. Part No.:
- 2316531-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS MIIT Order, 016, UL, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS MIIT Order, 016, UL, EU RoHS 01165EU with Exemptions, EU ELV 0005EC with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch represents a perfect fusion of durability and ease-of-use, designed to meet the demands of varied applications. Featuring a single pole and single throw configuration, this switch is ideal for environments where robustness and reliable performance are paramount. Its illuminated flush actuator ensures visibility even in low-light settings, making it an excellent choice for public installations. Crafted from high-quality materials, the switch not only stands out in design but also in functionality, offering an auditory feedback to confirm user actions. With a body made from PBT, it ensures vertical orientation without compromising on aesthetic appeal or operational integrity. This switch is intended for those who seek not only functionality but also a touch of style in their electrical solutions.
Intrinsically designed for anti-vandal applications
Flush actuator profile is sleek and unobtrusive
Illuminated feature enhances visibility in dim conditions
Built with a PBT case for superior strength and longevity
Auditory feedback assures users of successful actuation
Compatible with a variety of additional parts to expand capabilities
The vertical product orientation is tailored for easy installation in various setups
Low halogen content makes it environmentally friendly
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
