Littelfuse APB Series Push Button Switch, Momentary, Through Hole, 13.8 mm Cutout, SPST, Blue LED, IP67, 24 V dc 125 V
- RS Stock No.:
- 470-014
- Distrelec Article No.:
- 304-63-757
- Mfr. Part No.:
- APB4E07TZBE010
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£190.18
(exc. VAT)
£228.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.18 | £19.018 |
*price indicative
- RS Stock No.:
- 470-014
- Distrelec Article No.:
- 304-63-757
- Mfr. Part No.:
- APB4E07TZBE010
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.8 mm | |
| Series | APB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Dome | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Height | 34.8mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Width | 11.1mm | |
| Length | 27mm | |
| Legend | Minus | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.8 mm | ||
Series APB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Dome | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Height 34.8mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Width 11.1mm | ||
Length 27mm | ||
Legend Minus | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pushbutton switch from the APB series is designed to excel in demanding applications. Engineered for robust performance, it features a secure and reliable SPST momentary function, making it an ideal choice for a wide array of environments, including harsh industrial and off-road conditions. With an IP67 rating for the threaded body and a lifespan of over a million cycles, this switch ensures durability and long-term functionality. The appealing illumination options provide practical visibility in low-light situations, giving users peace of mind in operational settings. Coupled with a user-friendly mounting style, this switch is built to meet the diverse needs of modern electronic designs while maintaining strict compliance with RoHS standards.
Illuminated with various colour options for enhanced usability
IP67 sealing protects against dust and moisture ingress
Superior lifecycle longevity instills confidence in performance
Compatible with snap-in and threaded mounting styles for versatility
Designed with a robust housing to withstand harsh environments
Diverse applications including automotive, medical, and military use
User-friendly configuration with clear visual indicators
Related links
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K APB Series Illuminated Push Button Switch Snap-in SPST White LED 24 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- APEM IP Series Illuminated Push Button Switch Panel Blue LED 24 V dc 125 V ac
- C & K APB Series Illuminated Push Button Switch Snap-in White LED 24 V
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
