TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, White LED, IP67 250 V

Subtotal (1 pack of 15 units)*

£323.33

(exc. VAT)

£388.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£323.33£21.555

*price indicative

RS Stock No.:
469-072
Distrelec Article No.:
304-61-309
Mfr. Part No.:
2213772-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

AV22

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Lug Ring

LED Colour

White

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

SPST

Length

22in

Switch Contact Current

400mA

Standards/Approvals

UL Report, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, CE marked (finished products), 2016

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch is expertly designed for durability and functionality, making it an ideal choice for demanding environments. Featuring a sleek, flush actuator profile, this product combines an aesthetic appeal with robust performance. The illuminated design ensures visibility in low-light conditions, enhancing usability and safety. Built to withstand harsh conditions, it boasts a superior IP67 rating for excellent dust and water resistance. With its momentary operating function, it delivers quick and reliable action to suit a variety of applications. This switch is perfect for integration in both industrial and consumer electronics, providing peace of mind through its high-quality construction and reliable performance.

Designed with impactful aesthetics to enhance any device

Illuminated actuator improves visibility during operation

Exceptional resistance to dust and water ingress

Engineered for a momentary operation, ensuring precise control

Constructed from high-quality materials for long-lasting durability

Compact design makes it easy to install in various applications

Meets safety standards, giving confidence in its operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy