Littelfuse MDPS Series Push Button Switch, Through Hole, 12.7 mm Cutout
- RS Stock No.:
- 467-317
- Distrelec Article No.:
- 304-47-878
- Mfr. Part No.:
- MDPSSGLFS
- Brand:
- Littelfuse
Subtotal (1 pack of 80 units)*
£211.44
(exc. VAT)
£253.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.44 | £2.643 |
*price indicative
- RS Stock No.:
- 467-317
- Distrelec Article No.:
- 304-47-878
- Mfr. Part No.:
- MDPSSGLFS
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Series | MDPS | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Series MDPS | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Sophisticated Pushbutton switch designed for various demanding applications, showcasing TE Connectivity's commitment to quality and reliability. Built to meet stringent industry standards, this product offers enhanced performance and longevity. Its robust design ensures it can withstand challenging environments, making it an ideal choice for professionals seeking exceptional durability and efficiency. With a focus on user-friendly integration, this product not only meets but exceeds expectations, establishing itself as a trusted component in your projects. Whether you're working on a complex assembly or a straightforward installation, the MDPSSGLFS provides the assurance and functionality you need to drive your success forward.
Constructed with high-quality materials for superior durability
Engineered to deliver reliable performance across various applications
Designed for easy integration into existing systems, simplifying installation
Offers excellent resistance to environmental factors, enhancing longevity
Complies with industry standards, ensuring compatibility and safety
Lightweight design that does not compromise on strength or reliability
Related links
- Littelfuse 8125 Series Push Button Switch Snap-in SPDT Red 20 V
- Bulgin 7000 Series Push Button Switch 12.7 mm Cutout, IP65
- C & K 8020 Series Push Button Switch Panel DPDT Red, Yellow LED
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Latching 12.7 mm Cutout, SPDT 250 V ac
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Momentary 12.7 mm Cutout, SPDT 250 V ac
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
