Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station

Subtotal (1 unit)*

£15.75

(exc. VAT)

£18.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.75

*price indicative

RS Stock No.:
828-564
Mfr. Part No.:
LP4XBL11507
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Lens

For Use With

LP4 Control Station

Lens Colour

Transparent

Lens Shape

Round

Standards/Approvals

UL

COO (Country of Origin):
HU
The Lovato Set of five transparent lenses serves a fundamental role in enhancing visibility for control stations. Designed specifically for use with indicators, these lenses ensure clear communication of operational states.

Set includes five transparent lenses for enhanced visibility

Product designation prominently features the '↑' Symbol

IEC degree of protection rated at IP65 for reliable performance

Operating temperature range spans from -25°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy