Lovato Electric Blue Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-559
- Mfr. Part No.:
- LP4XBL106
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.05 |
*price indicative
- RS Stock No.:
- 828-559
- Mfr. Part No.:
- LP4XBL106
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
The Lovato Set includes ten blue lenses designed specifically for control stations, ensuring optimal performance in various conditions. Their robust construction caters to a range of operational environments, making them indispensable for effective control applications.
Set of 10 blue lenses for efficient control station operation
Provides enhanced visibility with a distinctive colour
Manufactured to IEC degree of protection IP65 for dust and moisture resistance
Operates effectively in temperatures ranging from -25°C to +70°C
Related links
- Lovato Electric Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Yellow Round Push Button Lens for Use with LP4 Control Station
- EAO Blue Round Push Button Lens for Use with Push Button
- Idec Blue Round Push Button Lens for Use with YW9Z
- RAFI Blue Round Push Button Switch for Use with Dome
