Idec Amber LED Module for Use with Yellow Illumination Units

Subtotal (1 unit)*

£3.89

(exc. VAT)

£4.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.89

*price indicative

RS Stock No.:
898-369
Mfr. Part No.:
LB9Z-LED2A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

LED Module

For Use With

Yellow Illumination Units

LED Colour

Amber

LED Type

LED

Standards/Approvals

UL508

COO (Country of Origin):
JP
The Idec Led Replacement Lamp generates a bright amber indicator light for highly effective machinery warnings. It provides instant Visual status feedback to maximize workplace safety across manufacturing plant rooms.

Designed for LB series panel Interface components

High visibility amber colour output layout

Low power consumption limits system thermal stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy