Eaton Multicolour Indicator

Subtotal (1 unit)*

£158.00

(exc. VAT)

£189.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.00

*price indicative

RS Stock No.:
766-910
Mfr. Part No.:
EP-401626
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

LED Colour

Multicolour

LED Type

LED

Standards/Approvals

cULus

RoHS Status: Exempt

COO (Country of Origin):
EE

Eaton RMQ-Titan M22 Series Advanced Indicator, 12-24V DC Supply, USB-C Interface - EP-401626


This Advanced indicator provides a Compact TFT display for monitoring and interacting with industrial control systems. It enables operators to view process information, adjust parameters and receive machine feedback through an integrated display. Designed for installation in control panels, it supports a wide range of automation and monitoring applications.

Features and Benefits:


• 320x240 TFT display provides clear process information
• Six digital inputs support multiple control functions
• Two configurable inputs accept voltage or current signals
• 12-24V DC supply integrates with industrial control systems
• USB-C connection enables straightforward device configuration

Applications


• Suitable for machine control and monitoring panels
• Ideal for process visualisation in industrial equipment
• Used for parameter adjustment during machine operation
• Can be used for diagnostics and commissioning tasks

Can it operate outdoors?


Yes, it is suitable for outdoor use when installed in an appropriate enclosure.

How can it be configured?


It is configured using a USB-C connection with software on a compatible computer.

What protection rating does it provide?


The front is rated IP66 and IP69, while the rear is rated IP20.

What mounting arrangements are supported?


It is designed for installation in enclosures, control cabinets, control panels and control desks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy