ABB Push Button Clip for Use with SBB-AMAN, Pre-printed "Blind Symbol

Subtotal (1 unit)*

£8.37

(exc. VAT)

£10.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.37

*price indicative

RS Stock No.:
246-2834
Mfr. Part No.:
2CLA602620N1801
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Clip

Legend

Blind Symbol

For Use With

SBB-AMAN

Standards/Approvals

CE

COO (Country of Origin):
ES
The ABB SBB-AMAN is a Push button for F@H blind / Blind symbol button for ABBfree@home®.

Operating temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy