Schneider Electric Base for Use with Enclosure
- RS Stock No.:
- 879-494
- Mfr. Part No.:
- ZA2BB2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£75.91
(exc. VAT)
£91.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.91 |
*price indicative
- RS Stock No.:
- 879-494
- Mfr. Part No.:
- ZA2BB2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joystick | |
| Accessory Type | Base | |
| For Use With | Enclosure | |
| Standards/Approvals | UL 508 | |
| Series | ZA2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joystick | ||
Accessory Type Base | ||
For Use With Enclosure | ||
Standards/Approvals UL 508 | ||
Series ZA2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust wobble stick designed for diverse applications where reliable control is essential. This unit enhances user interaction through its intuitive design and Durable components, ensuring longevity and efficient operation in various environments.
Cap colour is black, providing a sleek and professional appearance
Weighs only 0.06 kg, ensuring lightweight handling without sacrificing performance
IP65 protection rating guarantees resistance against dust and water ingress
Related links
- Schneider Electric Insert for Use with Thalassa PLS Compact Enclosure
- Schneider Electric
- Schneider Electric Push Button Legend Sheet
- Schneider Electric Push Button Legend Sheet for Use with Harmony XB4
- Schneider Electric Legend
- Schneider Electric Push Button Legend Sheet for Use with Harmony XAC, Pre-printed "Marked
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Marking Accessory for Use with ZBZ001


