Schneider Electric Push Button Legend Sheet for Use with XACM, Pre-printed "Slow

Subtotal (1 unit)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.11

*price indicative

RS Stock No.:
871-319
Mfr. Part No.:
ZB2BY4933
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Legend Sheet

Legend

Slow

For Use With

XACM

Standards/Approvals

Rohs

COO (Country of Origin):
CZ
The Schneider Electric marking label is designed for clear identification in various applications, featuring a distinct black inscription on a white background, ensuring visibility and compliance with standard specifications.

Marking label size of 30 x 40 mm for versatile use

Complies with NF E 52-124 standards, enhancing usability

Made from Durable materials that cater to labelling requirements

Sold in unbreakable quantities of 10, ensuring adequate supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy