Schneider Electric Push Button Legend Sheet for Use with Harmony XB4, Pre-printed "Plate

Subtotal (1 unit)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.69

*price indicative

RS Stock No.:
871-149
Mfr. Part No.:
ZBYP2CUST01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Legend Sheet

Legend

Plate

For Use With

Harmony XB4

COO (Country of Origin):
FR
The Schneider Electric custom plastic label holder is designed for Harmony 22mm systems, providing essential product identification in various applications.

Manufactured from Durable plastic for longevity

Designed for 22mm Harmony installations to ensure compatibility

Single unit packaging allows for easy handling

Compact size with a height of 0.25 cm and width of 11.43 cm

Lightweight, weighing only 5 grams for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy