Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-437
- Mfr. Part No.:
- 090822 173TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-437
- Mfr. Part No.:
- 090822 173TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is designed to elevate your control systems, offering a precise solution for push-button applications. This accessory is crafted with meticulous attention to detail, ensuring an ergonomic and efficient operation. The sleek, black square design seamlessly integrates into various environments, while the 25 x 25 mm dimensions are tailored for compatibility with existing setups. The product boasts high-quality inscriptions, including the down symbol, enhancing user interaction. Designed for robustness, it meets the stringent requirements for mechanical function and electromagnetic compatibility, making it suitable for both industrial and commercial applications. Experience effortless installation with provided specifications that ensure compliance and reliability. The Eaton Moeller series RMQ16 stands as a testament to quality and innovation, aimed at fulfilling diverse operational needs.
Crafted for seamless integration into existing control systems
Ergonomic design enhances user experience during operation
High-quality black finish provides a professional appearance
Succinct instructions ensure straightforward installation
Durable construction guarantees long-lasting performance
Designed to meet rigorous electromagnetic compatibility requirements
Suitable for a variety of applications, both industrial and commercial
Offers clear visual cues with its readable inscriptions
Ergonomic design enhances user experience during operation
High-quality black finish provides a professional appearance
Succinct instructions ensure straightforward installation
Durable construction guarantees long-lasting performance
Designed to meet rigorous electromagnetic compatibility requirements
Suitable for a variety of applications, both industrial and commercial
Offers clear visual cues with its readable inscriptions
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate Mount for Use with Moeller
- Eaton Legend Plate for Use with Pushbutton Start


