Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-056
- Mfr. Part No.:
- 088663 81TQ18
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-056
- Mfr. Part No.:
- 088663 81TQ18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 encapsulates reliability and innovation in a sleek button plate design. Crafted for ease of use, this product is engineered to meet stringent safety and performance standards. With its contemporary square shape and classic black finish, it seamlessly integrates into various applications, enhancing both functionality and aesthetic appeal. The robust construction is designed to withstand demanding conditions, making it an ideal choice for a wide range of industrial environments. As a testament to quality, this button plate not only meets necessary specifications but provides a user-friendly experience that elevates operational efficiency. Trust in Eaton to deliver superior designs that cater to modern demands.
Compact dimensions ensure easy installation in limited spaces
Black colour complements various equipment aesthetics
Square shape allows for ergonomic interaction
Resilient against general wear and tear, enhancing longevity
Designed specifically for push button applications with superior responsiveness
Construction type optimised for industrial robustness
Compatible with SmartWire-DT for advanced connectivity
Wide ambient operating temperature range caters to diverse environments
No equipment heat dissipation ensures safety during extended use
Black colour complements various equipment aesthetics
Square shape allows for ergonomic interaction
Resilient against general wear and tear, enhancing longevity
Designed specifically for push button applications with superior responsiveness
Construction type optimised for industrial robustness
Compatible with SmartWire-DT for advanced connectivity
Wide ambient operating temperature range caters to diverse environments
No equipment heat dissipation ensures safety during extended use
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Eaton Legend Plate
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate Mount for Use with Moeller
- Eaton Legend Plate for Use with Pushbutton Start


