Rockwell Automation 800FM Series Clear Spring Return Push Button Switch, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

£14.83

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.83

*price indicative

RS Stock No.:
298-971
Mfr. Part No.:
800FM-LSR25
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Series

800FM

Product Type

Push Button Switch

Cutout Diameter

22.5mm

Push Button Colour

Clear

Push Button Shape

Round with Knob

Push Button Actuation

Spring Return

Push Button Style

Knob

Push Button Material

Metal

IP Rating

IP66

Push Button Diameter

22.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UR/UL, EN 60947-5-1, EN/IEC 60947-1, CE, UL 508, EN 60947-1, RoHS, CSA, EN 60947-5-5, CCC, EN ISO 13850

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Rockwell Automation Illuminated Selector Switch, Round Metal features a durable round metal design with an integrated illumination for clear visibility in low-light environments.

IP66 protection rated

Standard orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy