RAFI 1.20.123 Series Contact Block, 250V, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0464
Distrelec Article No.:
135-59-108
Mfr. Part No.:
1.20.123.005/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

250V

Series

1.20.123

Contact Configuration

SPST

Terminal Type

Quick Connect Terminal

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
HU
The button switch element is made for RAFIX 16 Series switches and uses quick connect terminals for easy installation.

Flat tab connector 2.8 x 0.8 mm

RoHS compliant