RAFI 1.20.123 Series Contact Block, 250V, 2 NC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0463
Distrelec Article No.:
135-59-107
Mfr. Part No.:
1.20.123.004/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

250V

Series

1.20.123

Contact Configuration

2 NC

Terminal Type

Quick Connect

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

7mm

Standards/Approvals

No

COO (Country of Origin):
HU
The button switch element is made for RAFIX 16 Series switches and uses quick connect terminals for easy installation.

Flat tab connector 2.8 x 0.8 mm

RoHS compliant