Schneider Electric Black Push Button Cap for Use with Harmony XB5
- RS Stock No.:
- 906-761
- Mfr. Part No.:
- ZBA232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.47
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 44 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.47 |
*price indicative
- RS Stock No.:
- 906-761
- Mfr. Part No.:
- ZBA232
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB5 | |
| Cap Colour | Black | |
| Cap Type | Push Button Head | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB5 | ||
Cap Colour Black | ||
Cap Type Push Button Head | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cap offers a robust solution designed for enhanced operational efficiency, specifically focusing on control applications with user-friendly labelling options.
Compatible with various Harmony product families including XB4 and XB5
Provides international user language support for broader usability
Compact design with dimensions of 1 cm height and 2.5 cm width for easy integration
Constructed with materials compliant with EU-RoHS regulations
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 9001K Series


