Schneider Electric Black Push Button Accessory for Use with XB4

Subtotal (1 unit)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.51

*price indicative

RS Stock No.:
879-516
Mfr. Part No.:
ZBA245
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Accessory

For Use With

XB4

Cap Colour

Black

Cap Type

Flush

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric marked push-button cap designed for circular pushbuttons with a diameter of Ø22. It features a distinctive black colour and an easy-to-recognise T marking for user identification.

Accessory type designed for marked push-button applications

Compatible with Harmony XAL, XB5, and XB4 ranges

Flush operator profile ensures a sleek installation

Sample pack contains a single unit for individual usage

Lightweight at just 0.001 kg, facilitating easy handling

EU RoHS Directive compliant for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy