EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 854-787
- Mfr. Part No.:
- 46-2530.1P20.000
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.19
(exc. VAT)
£17.03
(inc. VAT)
- RS Stock No.:
- 854-787
- Mfr. Part No.:
- 46-2530.1P20.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Actuator is a robust round component designed for seamless panel mounting in industrial control systems. This raised black plastic unit features a flush opaque indicator to provide a professional and Durable Interface for your equipment.
Large 29 mm diameter front dimension
Precise 22.3 mm diameter mounting cutout
IP65 and IK03 protection ratings
Operates from –25 °C to +55 °C
Complies with IEC EN 60947-5-1 standards

