EAO Modular Switch Actuator for Use with Modular Switch

Image representative of range

Subtotal (1 unit)*

£4.69

(exc. VAT)

£5.63

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£4.69

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.33

(exc. VAT)

£6.40

(inc. VAT)

RS Stock No.:
854-779
Mfr. Part No.:
46-2131.1120.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Red

Actuator Type

Momentary

Standards/Approvals

UL508

COO (Country of Origin):
IT
The Sanyo Denki Actuator is a robust round component designed for seamless panel mounting in industrial control systems. This raised black plastic unit features a flush opaque indicator to provide a professional and Durable Interface for your equipment.

Large 29 mm diameter front dimension

Precise 22.3 mm diameter mounting cutout

IP65 and IK03 protection ratings

Operates from –25 °C to +55 °C

Complies with IEC EN 60947-5-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy