EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£14.87

(exc. VAT)

£17.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.87

*price indicative

RS Stock No.:
807-915
Mfr. Part No.:
84-0090.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Colourless

Actuator Type

Momentary

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Sanyo Denki Actuator provides a robust and precise Interface for industrial control panels. This flush-mounted component features a 22.5 mm diameter mounting cut-out and a round plastic front bezel, ensuring a seamless integration into modern equipment surfaces while maintaining structural integrity.

Features a 25 mm diameter round front dimension

Recommended fixing nut torque of 0.8 Nm

Durable colourless plastic construction for panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy