EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-877
- Mfr. Part No.:
- 704.152.XXX
- Brand:
- EAO
Subtotal (1 unit)*
£304.06
(exc. VAT)
£364.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.06 |
*price indicative
- RS Stock No.:
- 807-877
- Mfr. Part No.:
- 704.152.XXX
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Black | |
| Actuator Type | Momentary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Black | ||
Actuator Type Momentary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Sanyo Denki Actuator delivers high-performance control for industrial panels through a robust aluminium construction. This flush-mounted component features a snap-action switching element to ensure reliable electrical performance and precise tactile feedback in demanding applications.
Round front bezel measures 40mm in diameter
Features a black plastic lever for manual operation
Silver contacts rated for 250V at 10A
Equipped with 1 NC and 1 NO contact configuration
