EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-790
- Mfr. Part No.:
- 704.006.418
- Brand:
- EAO
Subtotal (1 unit)*
£36.28
(exc. VAT)
£43.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.28 |
*price indicative
- RS Stock No.:
- 807-790
- Mfr. Part No.:
- 704.006.418
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Yellow | |
| Actuator Type | Momentary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Yellow | ||
Actuator Type Momentary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Actuator delivers precise control and aesthetic appeal for modern panel installations. This flush-mounted component utilises high-quality materials to ensure durability and clear status indication in professional environments.
Round front bezel MADE from natural aluminium
Mounting cut-out measures 30.5mm in diameter
Features a yellow transparent plastic part for illumination
Flush design with a 35mm diameter front dimension
