EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£109.06

(exc. VAT)

£130.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.06

*price indicative

RS Stock No.:
807-784
Mfr. Part No.:
52-573.F22A
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Black

Actuator Type

Momentary

Standards/Approvals

UL

COO (Country of Origin):
CH
The Sanyo Denki Actuator is a compact, high-performance lever switch designed for precise panel mounting in space-constrained industrial control systems. This round, raised plastic unit features a short lever design and integrated high-capacity contacts to provide a reliable and tactile Interface for your equipment.

Compact 18 mm diameter front dimension

Integrated 2 NC and 2 NO contact configuration

High 250 V at 5 A switching capacity

Superior 2500 VAC dielectric strength

Robust short plastic lever for ergonomic control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy