EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.65

*price indicative

RS Stock No.:
807-434
Mfr. Part No.:
92-358.400
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Yellow

Actuator Type

Momentary

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Sanyo Denki Actuator provides a professional solution for surface-installed controls. This plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.

Supports PCB panel mounting designs

Features flush lens shape

Robust plastic front bezel material

Reliable panel mounting design

Operating temperature is from – 25 °C to + 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy