Teng Tools 1-Piece Centre Punch, Manual Punch, 8mm Shank

Subtotal (1 unit)*

£10.80

(exc. VAT)

£12.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.80

*price indicative

RS Stock No.:
838-153
Mfr. Part No.:
CP08
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Centre Punch

Shank Diameter

8mm

Number of Pieces

1

Punch Type

Manual

COO (Country of Origin):
TW
The Teng Tools Centre Punch is a precision tool designed for marking hard materials such as metal. Featuring a hardened point and robust construction, it ensures accurate indentation for various applications.

Special tempered steel construction ensures durability and longevity

Hardened point allows for effective striking and marking of tough surfaces

Designed for use with a hammer, providing reliable performance

Lightweight at 117 grams, enhancing ease of handling

Compact length of 150 mm supports versatile usage in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy