Teng Tools 1-Piece Centre Punch, Manual Punch, 5mm Shank
- RS Stock No.:
- 838-152
- Mfr. Part No.:
- CP05
- Brand:
- Teng Tools
Subtotal (1 unit)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.60 |
*price indicative
- RS Stock No.:
- 838-152
- Mfr. Part No.:
- CP05
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Centre Punch | |
| Shank Diameter | 5mm | |
| Number of Pieces | 1 | |
| Punch Type | Manual | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Centre Punch | ||
Shank Diameter 5mm | ||
Number of Pieces 1 | ||
Punch Type Manual | ||
- COO (Country of Origin):
- TW
The Teng Tools Centre Punch is a high-quality tool designed for marking hard materials, including metal, with precision and efficiency. Its tempered steel construction ensures durability and longevity, making it essential for both professionals and enthusiasts.
Special tempered steel construction for enhanced durability
Hardened point allows for easy marking on hard materials
Lightweight design with a net weight of 72 grams
Dimensions of 150 mm length for versatile use
Related links
- Teng Tools 1-Piece Centre Punch 8mm Shank
- Facom 1-Piece Punch 5mm Shank, 120mm Overall
- Facom 1-Piece Punch 5mm Shank, 185mm Overall
- Facom 1-Piece Punch 5mm Shank, 200mm Overall
- Teng Tools 1-Piece Centre Punch 1mm Shank
- RS PRO 6-Piece Punch Set 5mm Shank
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 200mm Overall
