Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall

Image representative of range

Subtotal (1 unit)*

£11.20

(exc. VAT)

£13.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.20

*price indicative

RS Stock No.:
832-391
Mfr. Part No.:
PP07
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Punch

Overall Length

150mm

Number of Pieces

1

Punch Type

Parallel Pin Punch

Material

High Carbon Steel

COO (Country of Origin):
TW
The Teng Tools parallel pin Punch offers precision and durability, specifically designed to create pin holes or remove pins from assembled components.

Constructed from special tempered steel for enhanced strength and longevity

Hardened point allows for improved performance and durability

Features an overall length of 150mm for optimal reach and control

Equipped with a hexagon grip and rounded shaft for comfortable handling

Designed for professional applications in automotive and engineering sectors

Ideal for use by motor sports enthusiasts requiring high-quality tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy